Motrona 7186.5010 SPLITTER/CROSS SWITCHER Universal Encoder Interface

MPN
7186.5010
Brand
Motrona
EAN-13
4016138996470
Order Code
09-9832
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £290.48 £246.91
10+ £236.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Motrona 7186.5010 is a versatile splitter and cross switcher designed for signal conversion and pulse distribution. It serves as an encoder and sensor switch, ensuring efficient encoder adjustment and distribution of electronic relays. Typical applications include level conversion and signal splitting in automation and control systems.
Type Splitter/cross switcher
Dim (L x W x H) 102 x 22.5 x 102 mm
Height 102mm
Length 102mm
Outputs 2
Probe inputs 2
Weight 100g
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot