Motrona 7184.5028 IO Module 8 Outputs 1 Input Compact Signal Distributor

MPN
7184.5028
Brand
Motrona
EAN-13
2050009134310
Order Code
09-9831
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £840.91 £714.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Motrona 7184.5028 IO module features 8 digital outputs and 1 digital input, suitable for various control applications. Manufactured by Motrona, this screw terminal module is ideal for integrating into automation systems. It is commonly used in industrial settings for efficient input-output management.
Dim (L x W x H) 140 x 54 x 118 mm
Height 118mm
Interfaces Screw terminal
Length 140mm
Number of Digital Inputs 1
Number of Digital Outputs 8
Operating Voltage 10 - 30V DC
Type IO module
Width 54mm

Reviews

Be the first to submit a review

Trustpilot