Motrona 6890.5060 Speed Monitor High Frequency Range Universal Inputs

Order Code:

09-9828

Brand: Motrona MPN: 6890.5060 EAN-13: 4016138996517
Qty Unit Price (Ex VAT)
1+ £442.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Motrona 6890.5060 Speed Monitor, manufactured by Motrona, provides comprehensive speed, standstill, and direction of rotation monitoring. It features electronic relays and serves as an overspeed monitor and frequency converter. This universal monitor is ideally used in applications requiring precise control of left/right-handed drive systems and critical speed detection.
Type Speed monitor
Supply Voltage 24V DC
Dim (L x W x H) 76 x 72 x 91 mm
Height 91mm
Length 76mm
Outputs 1 analogue output/3 relay outputs/3 switching outputs
Probe inputs 2
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot