Motrona 6877.5021 IO Module Screw Terminal RS-485 MODBUS USB 1 DI

MPN
6877.5021
Brand
Motrona
EAN-13
2050009134365
Order Code
09-9820
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £334.93 £284.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Motrona 6877.5021 IO module features a screw terminal with one digital input, ideal for integrating into automation systems. Manufactured by Motrona, this module ensures reliable signal processing in industrial environments. It is commonly used in applications requiring precise monitoring and control of digital signals.
Dim (L x W x H) 118 x 34 x 140 mm
Height 140mm
Interfaces Screw terminal
Length 118mm
Number of Digital Inputs 1
Operating Voltage 18 - 30V DC
Type IO module
Width 34mm

Reviews

Be the first to submit a review

Trustpilot