MotraxxSR550SHP-6527P-75+C Universal Brushed Motor Robust & Powerful

Image Representative of Range

MotraxxSR550SHP-6527P-75+C Universal Brushed Motor Robust & Powerful

MPN
SR550SHP-6527P-75+C
Brand
Motraxx
EAN-13
4016138389418
Order Code
12-5042
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Motraxx SR550SHP-6527P-75+C is a universal brushed motor designed for versatility in various applications. Manufactured by Motraxx, it features robust construction and reliable performance. Typically, it can be used in hobbyist projects, small electric vehicles, or as a replacement motor in diverse machinery.
Type Universal brushed motor
Average current consumption 8.0A
Current Rating 1,1A
Dim (Ø x L) 37 mm x 57 mm
Efficiency 65%
Idle speed 10775 U/min
Idle speed (details) 10500 U/min
Length 57mm
Load speed 8800 U/min
Maximum Output Torque 33.16 Nmm
Misc Attribute SP 3657-30
Power Rating 35W
Shaft Diameter 37mm
Shaft Length 8.5mm
Supply Voltage 7.2V DC
Weight 224g

Reviews

Be the first to submit a review

Trustpilot