Motraxx SR555SHP-3247S-75 Universal Brushed Motor: Robust Versatile Bargain

Image Representative of Range

Motraxx SR555SHP-3247S-75 Universal Brushed Motor: Robust Versatile Bargain

MPN
SR555SHP-3247S-75
Brand
Motraxx
EAN-13
4016138389425
Order Code
12-5043
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

The Motraxx SR555SHP-3247S-75 universal brushed motor, manufactured by Igarashi, is a versatile and durable electric motor. It features a robust design suitable for various mechanical and industrial applications. Commonly used in devices requiring reliable and efficient power delivery, it is ideal for automation systems and DIY projects.
Type Universal brushed motor
Average current consumption 1.6A
Current Rating 0.25A
Dim (Ø x L) 37.5 mm x 57 mm
Efficiency 68%
Idle speed 5887 U/min
Idle speed (details) 5700 U/min
Length 57mm
Load speed 4800 U/min
Maximum Output Torque 25.18 Nmm
Misc Attribute SP 3657-50
Power Rating 13W
Shaft Diameter 37.5mm
Shaft Length 8.5mm
Supply Voltage 12V DC
Weight 224g

Reviews

Be the first to submit a review

Trustpilot