Motraxx SR550SA-27165S-75 Brushed Motor Universal Durable Versatile

Image Representative of Range

Motraxx SR550SA-27165S-75 Brushed Motor Universal Durable Versatile

MPN
SR550SA-27165S-75
Brand
Motraxx
EAN-13
4016138867480
Order Code
12-5041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Motraxx SR550SA-27165S-75 is a universal brushed motor known for its robust design and versatile performance. It features a sturdy construction ideal for consistent power delivery. Typically, it is used in applications such as remote control vehicles and small machinery.
Type Universal brushed motor
Average current consumption 0.9A
Current Rating 0.15A
Dim (Ø x L) 36 mm x 57 mm
Efficiency 73%
Idle speed 6985 U/min
Length 57mm
Load speed 6100 U/min
Maximum Output Torque 2.46Ncm
Power Rating 17.18W
Shaft Diameter 36mm
Shaft Length 8.5mm
Supply Voltage 18 - 24 V/DC

Reviews

Be the first to submit a review

Trustpilot