Motraxx SR545SA-4140P-67 Universal Brushed Motor Reliable Performance

Image Representative of Range

Motraxx SR545SA-4140P-67 Universal Brushed Motor Reliable Performance

MPN
SR545SA-4140P-67
Brand
Motraxx
EAN-13
4016138867473
Order Code
12-5040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Motraxx SR545SA-4140P-67 is a universal brushed motor known for its versatility and efficiency. The motor's robust design makes it suitable for a wide range of applications, including household appliances and power tools. As a trusted component, it offers reliability and performance in various industrial and domestic settings.
Type Universal brushed motor
Average current consumption 2.8A
Current Rating 0.56A
Dim (Ø x L) 36 mm x 50 mm
Idle speed 9752 U/min
Length 50mm
Load speed 8100 U/min
Maximum Output Torque 2.64Ncm
Misc Attribute XDRIVE 545-1
Power Rating 21.83W
Shaft Diameter 36mm
Shaft Length 8.5mm
Supply Voltage 10 - 13 V/DC

Reviews

Be the first to submit a review

Trustpilot