Motraxx SR540SH-6230S-67 Universal Brushed Motor: Robust Affordable

Image Representative of Range

Motraxx SR540SH-6230S-67 Universal Brushed Motor: Robust Affordable

MPN
SR540SH-6230S-67
Brand
Motraxx
EAN-13
4016138389395
Order Code
12-5039
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £9.87 £9.34
10+ £8.48
50+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

The Motraxx SR540SH-6230S-67 universal brushed motor is a robust component ideal for varied applications. Manufactured by Motraxx, it is known for its reliability and versatility in both industrial and consumer devices. Typical uses include powering small appliances and hobbyist projects.
Type Universal brushed motor
Average current consumption 6.6A
Current Rating 1,1A
Dim (Ø x L) 35.8 mm x 50 mm
Efficiency 64%
Idle speed 11800 U/min
Idle speed (details) 11600 U/min
Length 50mm
Load speed 9800 U/min
Maximum Output Torque 24.79 Nmm
Misc Attribute SP 3650-32
Power Rating 25W
Shaft Diameter 35.8mm
Shaft Length 8.5mm
Supply Voltage 6V DC
Weight 161g

Reviews

Be the first to submit a review

Trustpilot