Motraxx SR540SH-4562S-67 Universal Brushed Motor Powerful Modelling Motor

Image Representative of Range

Motraxx SR540SH-4562S-67 Universal Brushed Motor Powerful Modelling Motor

MPN
SR540SH-4562S-67
Brand
Motraxx
EAN-13
4016138389432
Order Code
12-5038
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Motraxx SR540SH-4562S-67 is a universal brushed motor known for its reliability and efficiency. This motor features a robust design that performs well in demanding environments. It is typically used in both industrial applications and hobbyist projects due to its versatility.
Type Universal brushed motor
Average current consumption 1.7A
Current Rating 0,4A
Dim (Ø x L) 35.8 mm x 50 mm
Efficiency 55%
Idle speed 5800 U/min
Idle speed (details) 5600 U/min
Length 50mm
Load speed 4500 U/min
Maximum Output Torque 13.28 Nmm
Misc Attribute SP 3650-65
Power Rating 5.8W
Shaft Diameter 35.8mm
Shaft Length 8.5mm
Supply Voltage 6V DC
Weight 161g

Reviews

Be the first to submit a review

Trustpilot