Motraxx SR540SA-4172P-67 Universal Brushed Motor Robust & Affordable

Image Representative of Range

Motraxx SR540SA-4172P-67 Universal Brushed Motor Robust & Affordable

MPN
SR540SA-4172P-67
Brand
Motraxx
EAN-13
4016138867466
Order Code
12-5037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Motraxx SR540SA-4172P-67 universal brushed motor is known for its versatility and reliable performance. This motor is typically used in small appliances and equipment requiring consistent power delivery. Its robust design ensures durability across various applications.
Type Universal brushed motor
Average current consumption 2.5A
Current Rating 0.47A
Dim (Ø x L) 35.8 mm x 50 mm
Efficiency 67%
Idle speed 9900 U/min
Length 50mm
Load speed 8392 U/min
Maximum Output Torque 23.5 Nmm
Misc Attribute XDRIVE 540-3
Power Rating 20.90W
Shaft Diameter 35.8mm
Shaft Length 8.5mm
Supply Voltage 10 - 13 V/DC

Reviews

Be the first to submit a review

Trustpilot