Motraxx SR390SHP-64.5 Model Aircraft Motor Powerful Electric Engine

Image Representative of Range

Motraxx SR390SHP-64.5 Model Aircraft Motor Powerful Electric Engine

MPN
SR390SHP-64.5
Brand
Motraxx
EAN-13
4016138386714
Order Code
12-5036
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Motraxx SR390SHP-64.5 is a model aircraft brushed motor known for its efficiency and reliability in electric motors. Manufactured by Motraxx, it features advanced design and is commonly used in X-Fly 480 model aircraft. This motor is ideal for hobbyists seeking quality performance in remote-controlled flying applications.
Type Model aircraft brushed motor
Current (peak performance) 3.8A
Current Rating 0.8A
Dim (Ø x L) 28.9 mm x 57 mm
Efficiency 68%
Idle speed 17292 U/min
Idle speed (details) 16900 U/min
Length 57mm
Load speed 9000 U/min
Maximum Output Torque 1.20Ncm
Power Rating 46W
Shaft Diameter 28.9mm
Shaft Length 11mm
Supply Voltage 7.2V DC
Weight 100g

Reviews

Be the first to submit a review

Trustpilot