Motraxx SR380SHP-3849P-57C Xfly400-12 Brushed Model Aircraft Motor

Image Representative of Range

Motraxx SR380SHP-3849P-57C Xfly400-12 Brushed Model Aircraft Motor

MPN
SR380SHP-3849P-57C
Brand
Motraxx
EAN-13
4016138687378
Order Code
12-5035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Motraxx SR380SHP-3849P-57C is a model aircraft brushed motor known for its efficient performance and reliable construction. Manufactured by Motraxx, this electric motor is designed for use in model aircraft, providing consistent power and durability. It is an ideal choice for hobbyists seeking a dependable motor with precise engineering.
Type Model aircraft brushed motor
Current (peak performance) 2.5A
Current Rating 0.6A
Dim (Ø x L) 28.9 mm x 46.5 mm
Efficiency 65%
Idle speed 21730 U/min
Length 46.5mm
Load speed 19000 U/min
Maximum Output Torque 13.51 Nmm
Model X-Fly400-12
Power Rating 19.5W
Shaft Diameter 28.9mm
Shaft Length 10.7mm
Supply Voltage 3 - 12 V/DC

Reviews

Be the first to submit a review

Trustpilot