Motraxx SR30L-3055S-45HRACB Model Aircraft Brushed Motor 30L 3055S 45HRACB

Image Representative of Range

Motraxx SR30L-3055S-45HRACB Model Aircraft Brushed Motor 30L 3055S 45HRACB

MPN
SR30L-3055S-45HRACB
Brand
Motraxx
EAN-13
4016138386745
Order Code
12-5034
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

The Motraxx SR30L-3055S-45HRACB is a model aircraft brushed motor known for its reliability and performance. This motor features high torque and efficient power delivery, making it ideal for radio-controlled aircraft. The SR30L-3055S-45HRACB is commonly used in various hobbyist model aircraft projects.
Type Model aircraft brushed motor
Current (peak performance) 1.6A
Current Rating 1.1A
Dim (Ø x L) 24 mm x 45 mm
Efficiency 72%
Idle speed 13700 U/min
Idle speed (details) 16750 U/min
Length 45mm
Load speed 5885 U/min
Maximum Output Torque 0.47Ncm
Power Rating 13.8W
Shaft Diameter 24mm
Shaft Length 11.5mm
Supply Voltage 6V DC

Reviews

Be the first to submit a review

Trustpilot