Motraxx SR30-18150-38RA+V+C Universal Brushed Motor Robust & Powerful

Image Representative of Range

Motraxx SR30-18150-38RA+V+C Universal Brushed Motor Robust & Powerful

MPN
SR30-18150-38RA+V+C
Brand
Motraxx
EAN-13
4016138390629
Order Code
12-5033
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

The Motraxx SR30-18150-38RA+V+C universal brushed motor is manufactured by Motraxx. It features robust performance and versatile operation. This motor is typically used in various industrial and commercial applications.
Type Universal brushed motor
Average current consumption 0.323A
Current Rating 0.08A
Dim (Ø x L) 23.8 mm x 26.9 mm
Efficiency 56%
Idle speed 6050 U/min
Idle speed (details) 6500 U/min
Length 26.9mm
Load speed 4800 U/min
Maximum Output Torque 1.05 Nmm
Misc Attribute 2427-30
Power Rating 0.54W
Shaft Diameter 23.8mm
Shaft Length 6.5mm
Supply Voltage 3V DC
Weight 28g

Reviews

Be the first to submit a review

Trustpilot