Motraxx SH030-08280S-38HCB Miniature Brushed Motor for N/TT Railways

Image Representative of Range

Motraxx SH030-08280S-38HCB Miniature Brushed Motor for N/TT Railways

MPN
SH030-08280S-38HCB
Brand
Motraxx
EAN-13
4016138687347
Order Code
09-9815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 159 in stock

The Motraxx SH030-08280S-38HCB is a miniature brushed motor renowned for its compact design and reliable performance. Manufactured by Motraxx, this motor is typically used in small electronic devices and precision equipment. Its key features include efficient power output and versatile application potential.
Type Miniature brushed motor
Current (peak performance) 0.3A
Current Rating 0.12A
Dim (L x W x H) 18.8 x 9.5 x 18.1 mm
Height 18.1mm
Idle speed 15300 U/min
Length 18.8mm
Load speed 7550 U/min
Maximum Output Torque 0.74 Nmm
Power Rating 1.1W
Shaft Diameter 1mm
Shaft Length Not Applicable
Supply Voltage 6 - 12 V/DC
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot