Motraxx SFF-N30VA Electromotors Versatile Use High Performance

Image Representative of Range

Motraxx SFF-N30VA Electromotors Versatile Use High Performance

MPN
SFF-N30VA
Brand
Motraxx
EAN-13
4016138432435
Order Code
09-9813
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Motraxx manufactures the SFF-N30VA, a miniature brushed motor. This compact motor is known for its reliability and efficiency. It is typically used in small-scale applications like model vehicles and robotics.
Type Miniature brushed motor
Current (peak performance) 0.066A
Current Rating 0.02A
Dim (L x W x H) 20 x 12.1 x 10 mm
Height 10mm
Idle speed 5029 U/min
Idle speed (details) 5200 U/min
Length 20mm
Load speed 4040 U/min
Maximum Output Torque 0.018Ncm
Misc Attribute N30VA
Power Rating 0.07W
Shaft Diameter 1mm
Shaft Length 6.3mm
Supply Voltage 1,5 - 3 V/DC
Width 12.1mm

Reviews

Be the first to submit a review

Trustpilot