Motraxx SFF-N20VA Miniature Brushed Motor for Various Applications

Image Representative of Range

Motraxx SFF-N20VA Miniature Brushed Motor for Various Applications

MPN
SFF-N20VA
Brand
Motraxx
EAN-13
4016138432428
Order Code
09-9812
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Manufactured by Motraxx, the SFF-N20VA is a miniature brushed motor known for its compact design and reliability. This micro motor is ideal for precision tasks, offering consistent performance in small-scale applications. It is commonly used in model making, small robotics, and gadgets requiring controlled, efficient motion.
Type Miniature brushed motor
Current (peak performance) 0.14A
Current Rating 0.04A
Dim (L x W x H) 15.1 x 12.1 x 10 mm
Height 10mm
Idle speed 13784 U/min
Idle speed (details) 14600 U/min
Length 15.1mm
Load speed 11150 U/min
Maximum Output Torque 0.0255Ncm
Misc Attribute N20VA
Power Rating 0.3W
Shaft Diameter 1mm
Shaft Length 3.5mm
Supply Voltage 5V
Width 12.1mm

Reviews

Be the first to submit a review

Trustpilot