Motraxx SFF-N10VA Miniature Brushed Motor for Versatile Applications

Image Representative of Range

Motraxx SFF-N10VA Miniature Brushed Motor for Versatile Applications

MPN
SFF-N10VA
Brand
Motraxx
EAN-13
4016138432411
Order Code
09-9811
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Motraxx SFF-N10VA is a micro motor featuring a miniature brushed design, ideal for precision applications. Manufactured by Motraxx, its compact and efficient build suits small electronic devices. Typical uses include robotics and hobby projects requiring controlled movement.
Type Miniature brushed motor
Current (peak performance) 0.13A
Current Rating 0.03A
Dim (L x W x H) 12 x 12.1 x 10 mm
Height 10mm
Idle speed 18319 U/min
Idle speed (details) 18100 U/min
Length 12mm
Load speed 14020 U/min
Maximum Output Torque 0,025"Ncm
Misc Attribute N10VA
Power Rating 0.36W
Shaft Diameter 1mm
Shaft Length 6.4mm
Supply Voltage 6V
Width 12.1mm

Reviews

Be the first to submit a review

Trustpilot