Motraxx SF10L-19115P-47HRACB Low Magnetic Field Motor - Slot car drivers

Image Representative of Range

Motraxx SF10L-19115P-47HRACB Low Magnetic Field Motor - Slot car drivers

MPN
SF10L-19115P-47HRACB
Brand
Motraxx
EAN-13
4016138708950
Order Code
09-9808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Motraxx SF10L-19115P-47HRACB is a miniature brushed electric motor. Manufactured by Motraxx, it features compact design and efficient power delivery. It is typically used in hobbyist projects and small electronic devices.
Type Miniature brushed motor
Current (peak performance) 1A
Current Rating 0.5A
Dim (L x W x H) 22.28 x 25.5 x 15.3 mm
Efficiency 54%
Height 15.3mm
Idle speed 31500 U/min
Length 22.28mm
Load speed 18000 U/min
Maximum Output Torque 3.17 Nmm
Power Rating 16W
Shaft Diameter 2mm
Shaft Length Not Applicable
Supply Voltage 12V DC
Weight 22g
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot