Motraxx LRE-280RAC-2865 Universal Brushed Motor Robust & Affordable

Image Representative of Range

Motraxx LRE-280RAC-2865 Universal Brushed Motor Robust & Affordable

MPN
LRE-280RAC-2865
Brand
Motraxx
EAN-13
4016138390643
Order Code
12-5032
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The Motraxx LRE-280RAC-2865 universal brushed motor is manufactured by Motraxx and is designed for versatility and reliability. This motor features a compact design, making it ideal for a wide range of applications including small appliances and hobby projects. Its universal compatibility allows it to be easily integrated into various systems, providing efficient performance across different devices.
Type Universal brushed motor
Average current consumption 1.000A
Current Rating 0,25A
Dim (Ø x L) 23.8 mm x 30.5 mm
Efficiency 50%
Idle speed 9500 U/min
Idle speed (details) 9000 U/min
Length 30.5mm
Load speed 7200 U/min
Maximum Output Torque 2.00 Nmm
Misc Attribute 2430-65
Power Rating 1.380W
Shaft Diameter 23.8mm
Shaft Length 11.1mm
Supply Voltage 3V DC
Weight 44g

Reviews

Be the first to submit a review

Trustpilot