Motraxx LFK-260SA-09375 Miniature Brushed Motor 4-14V DC N & H0 Locos

Image Representative of Range

Motraxx LFK-260SA-09375 Miniature Brushed Motor 4-14V DC N & H0 Locos

MPN
LFK-260SA-09375
Brand
Motraxx
EAN-13
4016138386677
Order Code
09-9804
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The Motraxx LFK-260SA-09375 is a miniature brushed motor known for its compact design and suitability for model railways. This locomotive motor provides reliable performance, making it ideal for model railway enthusiasts. Typically used in small-scale locomotive applications, it ensures smooth and efficient operation.
Type Miniature brushed motor
Current (peak performance) 0.30A
Current Rating 0.05A
Dim (L x W x H) 27 x 24.2 x 18.3 mm
Efficiency 47%
Height 18.3mm
Idle speed 6275 U/min
Idle speed (details) 6440 U/min
Length 27mm
Load speed 3220 U/min
Maximum Output Torque 0.39Ncm
Power Rating 1.3W
Shaft Diameter 2mm
Shaft Length 9.1mm
Supply Voltage 4 - 14 V DC
Width 24.2mm

Reviews

Be the first to submit a review

Trustpilot