Motraxx LFK-130SH-14190 Slot Car Motor 01:32 Scale Pro Performance

Image Representative of Range

Motraxx LFK-130SH-14190 Slot Car Motor 01:32 Scale Pro Performance

MPN
LFK-130SH-14190
Brand
Motraxx
EAN-13
4016138386653
Order Code
09-9803
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

Motraxx manufactures the LFK-130SH-14190, a miniature brushed motor ideal for hobby applications. This slot car motor is compact and well-suited for model racing. It is typically used in slot cars to deliver reliable and efficient performance.
Type Miniature brushed motor
Current (peak performance) 1.9A
Current Rating 0.17A
Dim (L x W x H) 25 x 20 x 15 mm
Efficiency 45%
Height 15mm
Idle speed 26550 U/min
Idle speed (details) 26/550 U/min
Length 25mm
Load speed 21730 U/min
Maximum Output Torque 0.55Ncm
Power Rating 7.4W
Shaft Diameter 2mm
Shaft Length 7.9mm
Supply Voltage 4 à 14,8V DC
Weight 18g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot