Motraxx LFK-130SAC-10310 Universal Brushed Motor Robust Versatile Bargain

Image Representative of Range

Motraxx LFK-130SAC-10310 Universal Brushed Motor Robust Versatile Bargain

MPN
LFK-130SAC-10310
Brand
Motraxx
EAN-13
4016138390636
Order Code
12-5031
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 264 in stock

Motraxx LFK-130SAC-10310 universal brushed motor. This motor is designed for versatile applications with reliable performance. It is commonly used in small electronic devices and toys.
Type Universal brushed motor
Average current consumption 0.222A
Current Rating 0.06A
Dim (Ø x L) 20 mm x 25 mm
Efficiency 51%
Idle speed 12600 U/min
Idle speed (details) 13000 U/min
Length 25mm
Load speed 10400 U/min
Maximum Output Torque 1.28 Nmm
Misc Attribute 2025-30
Power Rating 1.370W
Shaft Diameter 20mm
Shaft Length 7.9mm
Supply Voltage 12V DC
Weight 18g

Reviews

Be the first to submit a review

Trustpilot