Motraxx LFK-130RAC-10310 Universal Brushed Motor Robust & Affordable

Image Representative of Range

Motraxx LFK-130RAC-10310 Universal Brushed Motor Robust & Affordable

MPN
LFK-130RAC-10310
Brand
Motraxx
EAN-13
4016138390612
Order Code
12-5030
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 161 in stock

The Motraxx LFK-130RAC-10310 universal brushed motor is a versatile component designed for various applications. This motor features reliable performance with a user-friendly design. It is typically used in hobby electronics, small appliances, and educational kits.
Type Universal brushed motor
Current Rating 0.08A
Dim (Ø x L) 20 mm x 25 mm
Efficiency 45%
Idle speed 18000 U/min
Idle speed (details) 18000 U/min
Length 25mm
Load speed 13800 U/min
Maximum Output Torque 0.93 Nmm
Misc Attribute 2025-02
Power Rating 1.320W
Shaft Diameter 20mm
Shaft Length 7.9mm
Supply Voltage 12V DC
Weight 18g

Reviews

Be the first to submit a review

Trustpilot