Motraxx LFF-M30VA-05350 Mini Brushed Motor 4-14V/DC for N & H0 Locos

Image Representative of Range

Motraxx LFF-M30VA-05350 Mini Brushed Motor 4-14V/DC for N & H0 Locos

MPN
LFF-M30VA-05350
Brand
Motraxx
EAN-13
4016138490923
Order Code
09-9802
Country of Origin
Tajikistan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Motraxx LFF-M30VA-05350 is a miniature brushed motor ideal for model railway applications. Manufactured with precision, this motor is suitable for driving locomotive models. Its compact size and efficient performance make it a popular choice for railway enthusiasts.
Type Miniature brushed motor
Current (peak performance) 0.095A
Current Rating 0.035A
Dim (L x W x H) 20.2 x 10 x 8.1 mm
Efficiency 56%
Height 8.1mm
Idle speed 13800 U/min
Idle speed (details) 13 400 U/min
Length 20.2mm
Load speed 10683 U/min
Maximum Output Torque 0.0735Ncm
Power Rating 0.517W
Shaft Diameter 1mm
Shaft Length 5.2mm
Supply Voltage 9 - 15 V/DC
Width 10mm

Reviews

Be the first to submit a review

Trustpilot