Motraxx LFF-K20WD Mini Brushed Motor for Versatile Applications

Image Representative of Range

Motraxx LFF-K20WD Mini Brushed Motor for Versatile Applications

MPN
LFF-K20WD
Brand
Motraxx
EAN-13
4016138432367
Order Code
09-9801
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Motraxx produces the LFF-K20WD miniature brushed motor, denoted by 04016138432367, known for its compact size and reliability. This micro motor is typically used in small electronic devices or model applications requiring precision and efficiency. The LFF-K20WD motor offers an excellent solution for projects demanding a lightweight yet powerful performance.
Type Miniature brushed motor
Current (peak performance) 0.1A
Current Rating 0.04A
Dim (L x W x H) 15.5 x 8.1 x 6.1 mm
Height 6.1mm
Idle speed 11608 U/min
Idle speed (details) 11800 U/min
Length 15.5mm
Load speed 5800 U/min
Maximum Output Torque 0.015Ncm
Misc Attribute K20WD
Power Rating 0.07W
Shaft Diameter 1mm
Shaft Length 4.2mm
Supply Voltage 1,5 - 3 V/DC
Width 8.1mm

Reviews

Be the first to submit a review

Trustpilot