Motraxx FK285-15110S-57H Miniature Brushed Motor Soft Start-up

Image Representative of Range

Motraxx FK285-15110S-57H Miniature Brushed Motor Soft Start-up

MPN
FK285-15110S-57H
Brand
Motraxx
EAN-13
4016138687354
Order Code
12-5028
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Motraxx FK285-15110S-57H is a miniature brushed motor known for its compact size and efficiency. Motraxx manufactures this motor for applications requiring reliable, small-scale electric power, such as in model vehicles and hobby projects. Its design focuses on durability and performance within constrained spaces.
Type Miniature brushed motor
Current (peak performance) 1.05A
Current Rating 0.1A
Dim (W x H) 24 mm x 18.2 mm
Height 18.2mm
Idle speed 12203 U/min
Length 0mm
Load speed 6250 U/min
Maximum Output Torque 3.18 Nmm
Power Rating 6.37W
Shaft Diameter 2mm
Shaft Length 11.1mm
Supply Voltage 10 - 16 V/DC
Width 24mm

Reviews

Be the first to submit a review

Trustpilot