Motraxx FK265-12150S-57H Miniature Brushed Motor 4-14V DC, N & H0 Sizes

Image Representative of Range

Motraxx FK265-12150S-57H Miniature Brushed Motor 4-14V DC, N & H0 Sizes

MPN
FK265-12150S-57H
Brand
Motraxx
EAN-13
4016138490909
Order Code
09-9800
Country of Origin
Tajikistan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Motraxx FK265-12150S-57H is a miniature brushed motor. It is typically used in model railway locomotives. This motor is known for its compact size and efficiency, making it ideal for detailed locomotive applications.
Type Miniature brushed motor
Current (peak performance) 0.61A
Current Rating 0.15A
Dim (L x W x H) 26.9 x 24 x 18.2 mm
Efficiency 47%
Height 18.2mm
Idle speed 10000 U/min
Idle speed (details) 10000 U/min
Length 26.9mm
Load speed 5000 U/min
Maximum Output Torque 0.51Ncm
Power Rating 2.56W
Shaft Diameter 2mm
Shaft Length 9.4mm
Supply Voltage 9 - 15 V/DC
Width 24mm

Reviews

Be the first to submit a review

Trustpilot