Motraxx CL-1630S-Q120025120-81 Motor High Power Compact Efficient

Image Representative of Range

Motraxx CL-1630S-Q120025120-81 Motor High Power Compact Efficient

MPN
CL-1630S-Q120025120-81
Brand
Motraxx
EAN-13
4016138984651
Order Code
09-9799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £31.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Motraxx CL-1630S-Q120025120-81 is a miniature brushed motor. Key features include its compact design and efficient performance. It is typically used in small devices that require precision and reliability.
Type Miniature brushed motor
Current Rating 0.15A
Dim (L x W x H) 30 x 16 x 16 mm
Height 16mm
Idle speed 12000 U/min
Length 30mm
Maximum Output Torque 4 Nmm
Shaft Diameter 1.5mm
Shaft Length 6.7mm
Supply Voltage 12V DC
Width 16mm

Reviews

Be the first to submit a review

Trustpilot