Motorola PG38C06071 moto tag Bluetooth tracker Jade NFC Bluetooth tracker

Order Code:

16-9563

Brand: Motorola MPN: PG38C06071 EAN-13: 0840023272400

Discontinued


Motorola PG38C06071 is , known alternatively as 3222230, featuring a Bluetooth tracker designed for efficient item localisation. The device, encased in a Jade colour, integrates NFC technology to facilitate rapid communication and identification tasks. This tag supports Bluetooth connectivity which enables seamless integration with smart device ecosystems, making it suitable for engineering applications focused on asset tracking and inventory management. The Motorola PG38C06071 is particularly beneficial in environments where precise item control is paramount, such as warehouses and logistics operations. The robust construction ensures durability and reliable performance in demanding conditions.
Type Bluetooth tracker
Batteries included No
Battery lifetime 1 year(s)
Battery type CR2032
Bluetooth Yes
Bluetooth Version 5.4
Built-in display No
Built-in memory No
Colour Jade
Depth 8mm
Dimensions (W x H x D) 31.9 x 31.9 x 8 mm
Electronic compass No
Height 31.9mm
International Protection (IP) code IP67
Material Plastic
Maximum operating distance 100 m
Memory card slot(s) No
Mobile operating systems supported Android 9.0
Package depth 60mm
Package height 18mm
Package weight 23 g
Package width 60mm
Power supply 1 x CR 2032 button cell (included)
Product colour Green
Product Type Bluetooth tracker
Protection features Water repellent
Purpose Universal
Quantity per pack 1 pc(s)
Screen size diagonal (inches) 1inch
Suitable For Android™
USB connector type USB Type-C
USB port Yes
Weight 7.5g
Width 31.9mm

Trustpilot