Motogroup MTe-001 Service Hours Counter LCD display 6.5mm digit height

MPN
MTe-001
Brand
Motogroup
EAN-13
4260482430177
Order Code
09-9789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £54.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 21/12/2026

The Motogroup MTe-001 service hour meter features a service hours counter with an LCD display and a digit height of 6.5 mm. This device is ideal for tracking maintenance intervals in vehicles and machinery. It is part of Motogroup's reliable line of service hour meters.
Type Service hours counter
Display Type Digital
Measurement Range 0.1 - 99999h
Dimensions (L x W x H) 39 x 27 x 15.5 mm
Display (details) LCD display, digit height 6.5mm
Height 15.5mm
Length 39mm
Operating Voltage Built-in battery
Weight 39g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot