Motogroup MT-003 Service Hours Counter LCD 12.7x24.5mm for Machinery

MPN
MT-003
Brand
Motogroup
EAN-13
4260482430054
Order Code
09-9787
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £78.83 £70.45
10+ £67.19
50+ £66.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 21/12/2026

The Motogroup MT-003 service hours counter features a 12.7mm x 24.5mm LCD display with a digit height of 6mm. This device is ideal for monitoring equipment usage and maintenance schedules. Manufactured by Motogroup, it is suitable for various service applications and environments.
Type Service hours counter
Display Type Digital
Measurement Range 0.1 - 9999.9h
Dimensions (L x W x H) 56 x 35.5 x 16 mm
Display (details) LCD display 12.7mm x 24.5mm, digit height 6mm
Height 16mm
Length 56mm
Operating Voltage Built-in battery
Weight 27g
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot