Motogroup MT-002a Service Hours Counter LCD Display 12.7x24.5mm Vibrating

MPN
MT-002a
Brand
Motogroup
EAN-13
4016138900644
Order Code
09-9785
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £80.92 £68.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 21/12/2026

Manufactured by Motogroup, the service hours counter features a clear LCD display with dimensions of 12.7mm x 24.5mm and a digit height of 6mm. Designed for precision tracking, the Motogroup MT-002a is ideal for applications requiring accurate service hour monitoring. It's commonly used in various machinery and industrial equipment to ensure timely maintenance.
Type Service hours counter
Display Type Digital
Measurement Range 0.1 - 99999h
Dimensions (L x W x H) 56 x 35.5 x 16 mm
Display (details) LCD display 12.7mm x 24.5mm, digit height 6mm
Height 16mm
Length 56mm
Operating Voltage Built-in battery
Weight 27g
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot