Motogroup MT-002-OF Service Hours Counter LCD Display for Vibrating Devices

MPN
MT-002-OF
Brand
Motogroup
EAN-13
4260482430047
Order Code
09-9786
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £80.92 £75.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 21/12/2026

Motogroup's MT-002-OF service hours counter features an LCD display measuring 12.7mm x 24.5mm with a 6mm digit height. This product is designed for precise service hour tracking, typically used in maintenance applications to monitor equipment usage. Suitable for a variety of machinery, the Motogroup LCD counter ensures efficient performance tracking.
Type Service hours counter
Display Type Digital
Measurement Range 0.1 - 9999.9h
Dimensions (L x W x H) 56 x 35.5 x 16 mm
Display (details) LCD display 12.7mm x 24.5mm, digit height 6mm
Height 16mm
Length 56mm
Operating Voltage Built-in battery
Weight 27g
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot