Christmas Opening Hours and Delivery Dates here
MornsunURA2409LD-20WR3 20W Dual O/P Regulated Isolated DC Converter ±9V DC

MornsunURA2409LD-20WR3 20W Dual O/P Regulated Isolated DC Converter ±9V DC

Order Code:

84-1411

Brand: Mornsun MPN: URA2409LD-20WR3

Discontinued


This DC/DC power supply module from Mornsun features high efficiency, input under-voltage protection, output over-voltage, over-current, short circuit protection, plus an operating temperature of -40°C to +85°C. Meets CISPR22/EN55022 CLASS A standards, making it widely applied in data transmission device, battery power supplies, telecommunication device, distributed power supply system, remote control system and industrial robot system fields.


  • Ultra wide input
  • Six-sided metal shielding package
  • Low no-load power consumption
  • RoHS compliant
  • Regulated
  • Outputs: 2
  • Power: 6W
  • Input: 24V DC
  • Output: ±9V DC
  • Manufacturer's part URA2409LD-20WR3
Output Voltage ±9V
Power Rating 20W
Number of Outputs 2
Temperature Range -40 to +85°C

Trustpilot