Christmas Opening Hours and Delivery Dates here
Mornsun VRB2403LD-15WR2 15W Single O/P Regulated Isolated DC Converter 3.3V DC

Mornsun VRB2403LD-15WR2 15W Single O/P Regulated Isolated DC Converter 3.3V DC

Order Code:

84-1536

Brand: Mornsun MPN: VRB2403LD-15WR2

Discontinued


This DC/DC converter from Mornsun features high efficiency, output over-voltage, over-current and short circuit protection, plus an operating temperature of -40°C to +85°C. Meets CISPR22/EN55022 CLASS A standards, making it widely applied in data transmission devices, battery power supply devices, telecommunication devices ,distributed power supply systems, remote control systems and industrial robot system.


  • Ultra wide input
  • International standard pin-out
  • Six-sided metal shielding package
  • RoHS compliant
  • Regulated
  • Outputs: 1
  • Power: 15W
  • Input: 18-36V DC
  • Output: 3.3V DC
  • Manufacturer's part VRB2403LD-15WR2
Output Voltage 3.3V
Power Rating 15W
Number of Outputs 1
Temperature Range -40 to +85°C

Trustpilot