Mornsun LS05-15B24SS 5W Single Output PCB Mount SIP AC Module PSU 24V DC

Mornsun LS05-15B24SS 5W Single Output PCB Mount SIP AC Module PSU 24V DC

Order Code:

84-1406

Brand: Mornsun MPN: LS05-15B24SS

Discontinued


This AC/DC converter from Mornsun is a high efficiency green power module which accepts either AC or DC input. Also features wide input voltage, high efficiency, low loss and safety isolation, making it suitable for applications such as industrial, electric power, instrumentation, smart home which do not have high requirement on EMC. Safety specifications meet international IEC60950, EN60950 and UL60950 standards.


  • Ultra-slim SIP package
  • Over current protection and short circuit protection
  • High efficiency, high safety isolation 3000V AC
  • Industrial grade
  • Power: 5W
  • Input: 85-264V AC
  • Output: 24V DC
  • Regulated
  • Outputs: 1
  • Manufacturer's part LS05-15B24SS
Output Power Max 5W
Output Voltage 24V
Output Current 210mA
Dimensions 42 x 18.5 x 13.65mm
Efficiency 79%
Input Voltage 85 to 264V
Isolation Voltage (AC) 3000V

Trustpilot