Christmas Opening Hours and Delivery Dates here
Mornsun LH20-10B05 20W Single Output PCB Mount AC Module Power Supply 5V DC

Mornsun LH20-10B05 20W Single Output PCB Mount AC Module Power Supply 5V DC

Order Code:

84-1344

Brand: Mornsun MPN: LH20-10B05

Discontinued


This AC/DC converter from Mornsun has a compact size with universal input voltage, taking both DC and AC input voltage, low power consumption, high efficiency, high reliability and safer isolation. The converter also offers good EMC performance, meeting international IEC60950, UL60950 and EN60950 standards. Widely used in industrial, office and civil applications.


  • Over-current, short circuit and over-voltage protection
  • Low ripple and noise
  • Plastic case, meets UL94V-0
  • PCB mounting, chassis mounting, DIN-rail mounting
  • Regulated
  • Outputs: 1
  • RoHS compliant
  • Power: 20W
  • Input: 85-264V AC
  • Output: 5V DC
  • Manufacturer's part LH20-10B05
Output Power Max 17.5W
Output Voltage 5V
Output Current 3500mA
Dimensions 70 x 48 x 23.5mm
Efficiency 78%
Input Voltage 85 to 264V
Isolation Voltage (AC) 3000V

Trustpilot