Christmas Opening Hours and Delivery Dates here
Mornsun K7805-1500 1.5A SIP Switching Regulator 5V DC

Mornsun K7805-1500 1.5A SIP Switching Regulator 5V DC

Order Code:

84-1243

Brand: Mornsun MPN: K7805-1500

Discontinued


This DC regulator from Mornsun has high efficiency and is an ideal substitute of 78 series three-terminal linear regulators. Equipped with low loss, low radiation and no heat sink requirement, the regulator is widely used in industrial control, instrumentation, and electric power applications.


  • Low ripple and noise
  • Short circuit protection and overheat protection
  • Pin-out compatible with LM78XX series
  • Operating temperature range: -40°C to +85°C
  • Subminiature SIP package, meeting requirements of UL94-V0
  • Power: 7.55W
  • Input: 12V DC
  • Output: 5V DC
  • Manufacturer's part K7805-1500

Trustpilot