Easter Opening Hours and Delivery Dates here
Mornsun H0509S-2W 2W Single O/P SIP Unregulated Isolated DC Converter 9V DC

Mornsun H0509S-2W 2W Single O/P SIP Unregulated Isolated DC Converter 9V DC

Order Code:

84-1137

Brand: Mornsun MPN: H0509S-2W

Discontinued


This DC converter from Mornsun has been specially designed for applications where a single power supply is isolated from the input power supply in a distributed power supply system on a circuit board. Manufactured with a host of excellent features, including high efficiency, SIP technology (System-in-Package), continuous short circuit protection, 6KVDC isolation and a temperature range of -40°C to +85°C.


  • Continuous short circuit protection
  • No heatsink required
  • Internal SMD construction
  • Industry standard pinout
  • RoHS compliance
  • Power: 2W
  • Input: 5V DC
  • Output: 9V DC
  • Unregulated
  • Outputs: 1
  • Manufacturer's part H0509S-2W
Output Voltage 9V
Power Rating 2W
Mounting Style SMD
Number of Outputs 1
Temperature Range -40 to +85°C

Trustpilot