Christmas Opening Hours and Delivery Dates here
Mornsun B0505S-2WR2 2W Single O/P SIP Unregulated Isolated DC Converter 5V DC

Mornsun B0505S-2WR2 2W Single O/P SIP Unregulated Isolated DC Converter 5V DC

Order Code:

84-0904

Brand: Mornsun MPN: B0505S-2WR2

Discontinued


This DC/DC converter from Mornsun is specially designed for applications where an isolated output is required from a distributed power supply system. Equipped with numerous features, including a miniature SIP package, high efficiency and an operating temperature of -40°C to +105°C.


  • Fixed input voltage
  • Continuous short circuit protection
  • RoHS compliant
  • No external component required
  • Unregulated
  • International standard pin-out
  • Power: 2W
  • Input: 4.5-5.5V DC
  • Output: 5V DC
  • Outputs: 1
  • Manufacturer's part B0505S-2WR2
Output Voltage 5V
Power Rating 2W
Number of Outputs 1
Mounting Style SIP
Temperature Range -40 to +105°C

Trustpilot