Christmas Opening Hours and Delivery Dates here
Mornsun A0312XT-1WR2 1W Dual O/P SMD Unregulated Isolated DC Converter ±12V DC

Mornsun A0312XT-1WR2 1W Dual O/P SMD Unregulated Isolated DC Converter ±12V DC

Order Code:

84-0831

Brand: Mornsun MPN: A0312XT-1WR2

Discontinued


This DC/DC converter from Mornsun is specially designed for applications where an isolated voltage is required in a distributed power supply system. Equipped with numerous features, including a miniature SMD package, high efficiency, internal surface mounted design and an operating temperature of -40°C to +105°C.


  • Fixed input voltage
  • Continuous short circuit protection
  • RoHS compliant
  • No external component required
  • Isolated and unregulated
  • International standard pin-out
  • Power: 1W
  • Input: 2.97-3.63V DC
  • Output: ±12V DC
  • Outputs: 2
  • Manufacturer's part A0312XT-1WR2
Output Voltage ±12V
Power Rating 1W
Number of Outputs 2
Mounting Style SMD
Temperature Range -40 to +105°C

Trustpilot