Moravia 420.11.054 PVC Warning Tape 66m x 60mm High Visibility

Image Representative of Range

Moravia 420.11.054 PVC Warning Tape 66m x 60mm High Visibility

Order Code:

12-5025

Brand: Moravia MPN: 420.11.054 EAN-13: 2050000319303
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Moravia 420.11.054 warning mark tape, made from durable PVC, measures 66 meters in length and 60 millimetres in width. It features a red and white design, making it ideal for highlighting hazardous areas or demarcating safety zones. This tape is commonly used in industrial settings to enhance visibility and ensure safety compliance.
Dimensions (L x W) 66 m x 60 mm
Delivery type roller
Length 66m
Material PVC
Motif Hygiene and distancing
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot