Christmas Opening Hours and Delivery Dates here
Moravia 420.11.965 Warning Tape PVC 66m x 60mm High Visibility

Image Representative of Range

Moravia 420.11.965 Warning Tape PVC 66m x 60mm High Visibility

Order Code:

12-5026

Brand: Moravia MPN: 420.11.965 EAN-13: 2050000319310
Qty Unit Price (Ex VAT)
1+ £18.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 14/01/2026

Manufactured by Moravia, the 420.11.965 warning mark tape is made of durable PVC with dimensions of 66 meters in length and 60 millimetres in width. It features a high-visibility design, ideal for marking hazardous areas or for use in safety and warning applications. This tape is commonly used in industrial settings to enhance safety by clearly indicating dangerous zones.
Dimensions (L x W) 66 m x 60 mm
Delivery type roller
Length 66m
Material PVC
Motif Hygiene and distancing
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot