Christmas Opening Hours and Delivery Dates here
Moravia 420.11.054 PVC Warning Tape 66m x 60mm High Visibility

Image Representative of Range

Moravia 420.11.054 PVC Warning Tape 66m x 60mm High Visibility

Order Code:

12-5025

Brand: Moravia MPN: 420.11.054 EAN-13: 2050000319303
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 16/01/2026

The Moravia 420.11.054 warning mark tape, made from durable PVC, measures 66 meters in length and 60 millimetres in width. It features a red and white design, making it ideal for highlighting hazardous areas or demarcating safety zones. This tape is commonly used in industrial settings to enhance visibility and ensure safety compliance.
Dimensions (L x W) 66 m x 60 mm
Delivery type roller
Length 66m
Material PVC
Motif Hygiene and distancing
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot