MONTECH XR MONTECH XR Midi tower PC case Tempered Glass White PC Enclosure

MPN
XR (W)
Brand
MONTECH
EAN-13
4710562741476
Order Code
19-3328
Country of Origin
China
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £65.48 £55.66
10+ £54.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 08/10/2026

Montech XR (W) is the XR Tempered Glass Midi tower PC case in a white finish, designed for accommodating larger motherboards. This PC enclosure utilises tempered glass for a striking visual experience while maintaining durability. Engineered for desktop computers that require efficient cooling and ample space, it supports extensive airflow configurations and modern hardware compatibility, making it suitable for high-performance computing tasks. Its spacious interior and robust construction cater to demanding engineering applications, including computational simulations and data analysis, providing an effective housing solution for significant and complex PC builds.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 2
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour White
Depth 435mm
Dimensions (W x H x D) 230 x 450 x 435 mm
Height 450mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 8000kg
Width 230mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot