MONTECH X3 Midi tower game console casing black glass PC enclosure

Order Code:

19-3324

Brand: MONTECH MPN: X3 GLASS BK EAN-13: 4710562745221
Qty Unit Price (Inc VAT)
1+ £64.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

MONTECH X3 Glass BK is a versatile PC enclosure designed to accommodate high-performance computing builds, including support for big motherboards. This midi tower case features a robust structure suitable for desktop computer applications, combining aesthetic appeal with functionality. Engineered with tempered glass panels, it provides visual access to the internal components, facilitating both presentation and monitoring of hardware conditions. The enclosure is meticulously crafted to optimise airflow, which is essential for cooling high-powered gaming or professional-grade workstations. It is ideal for users requiring expansive internal space to house substantial components, such as advanced graphics cards and efficient cooling systems, making it a prudent choice for demanding engineering and technical environments.
Type Game console casing
6.4 cm (2.5") internal Slots 4
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 370mm
Dimensions (W x H x D) 210 x 480 x 370 mm
Height 480mm
No. of USB 2.0 ports 2
No. of USB Type A 3.0 ports 1
Weight 6100g
Width 210mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot