MONTECH X3 Mesh Midi tower Game console casing White PC Enclosures PC Enclosure

MPN
X3 MESH WH
Brand
MONTECH
EAN-13
4710562745214
Order Code
19-3327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £61.89 £52.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Montech X3 Mesh WH is a robust PC enclosure designed for gaming and high-performance computing needs. This midi tower game console casing, finished in a sleek white, accommodates large motherboards, making it suitable for demanding desktop installations. Engineered with a mesh front panel, the X3 Mesh ensures optimal airflow, maintaining low operating temperatures for heat-sensitive components used in intensive applications like gaming rigs and high-end workstations. The case provides ample internal space for large graphics cards and multiple cooling options, making it ideal for accommodating upgrade paths and custom cooling setups often required in engineering and design tasks. Manufactured with an emphasis on durability and functionality, the X3 Mesh stands as a reliable choice for housing comprehensive computer systems in various technical environments.
Type Game console casing
6.4 cm (2.5") internal Slots 4
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour White
Depth 370mm
Dimensions (W x H x D) 210 x 480 x 370 mm
Height 480mm
No. of USB 2.0 ports 2
No. of USB Type A 3.0 ports 1
Weight 5420g
Width 210mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot