MONTECH KING95PROW King 95 PRO PC casing ARGB White Tempered Glass Midi Tower

MPN
KING95PROW
Brand
MONTECH
EAN-13
4710562745948
Order Code
19-3323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £169.25 £143.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

MONTECH KING95PROW, is the KING 95 PRO Tempered Glass ARGB White Midi Tower PC Enclosure. This housing is designed to accommodate large motherboards, providing engineers and PC builders with a robust and spacious environment ideal for high-performance computing systems. The casing integrates ARGB lighting, offering an aesthetic yet functional design element that can be synchronised with various hardware setups. Tempered glass panels are purposefully utilised to enhance durability while allowing a clear view of internal components, aiding in diagnostics and showcasing. Typically applied in desktop computer builds, this enclosure supports advanced cooling configurations and is suitable for both professional and enthusiast engineering applications.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 8
8.9 cm (3.5") internal Slots 5
Case Type Midi tower
Colour White
Depth 470mm
Dimensions (W x H x D) 300 x 422 x 470 mm
Height 422mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 10000g
Width 300mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot